4 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate
OSTYK44104030
OSTYK44104030

OSTYK44104030

DigiKey Part Number
ED2973-ND
Manufacturer
Manufacturer Product Number
OSTYK44104030
Description
CONN BARRIER STRIP 4CIRC 0.374"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
On Shore Technology Inc.
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
4
Terminal Screw Finish
Nickel
Number of Wire Entries
4
Mounting Type
Through Hole
Pitch
0.374" (9.50mm)
Operating Temperature
-40°C ~ 115°C
Number of Rows
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 483
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1032,73600 Kč327,36 Kč
2528,53200 Kč713,30 Kč
5025,83180 Kč1 291,59 Kč
10023,55980 Kč2 355,98 Kč
25021,15760 Kč5 289,40 Kč
50019,73980 Kč9 869,90 Kč
1 00018,61158 Kč18 611,58 Kč
5 00016,84052 Kč84 202,60 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč