
OSTYK22105030 | |
|---|---|
DigiKey Part Number | ED2961-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK22105030 |
Description | CONN BARRIER STRIP 5CIRC 0.25" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 16-26 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| 10 | 43,91000 Kč | 439,10 Kč |
| 25 | 38,32800 Kč | 958,20 Kč |
| 50 | 34,79140 Kč | 1 739,57 Kč |
| 100 | 31,83810 Kč | 3 183,81 Kč |
| 250 | 28,74168 Kč | 7 185,42 Kč |
| 500 | 26,92842 Kč | 13 464,21 Kč |
| 1 000 | 25,49113 Kč | 25 491,13 Kč |
| 5 000 | 23,24690 Kč | 116 234,50 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |



