
OSTVZ225050 | |
|---|---|
DigiKey Part Number | OSTVZ225050-ND |
Manufacturer | |
Manufacturer Product Number | OSTVZ225050 |
Description | TERM BLK 22POS GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 5.207" (132.26mm) | |
Panel Thickness | - | |
Positions Per Level | 22 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 7 A | |
Wire Gauge | - | |
Color | Green | |
Features | Threaded Mating Lock | |
Number of Levels | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 189,36667 Kč | 1 136,20 Kč |
| Unit Price without VAT: | 189,36667 Kč |
|---|---|
| Unit Price with VAT: | 229,13367 Kč |



