
OSTVZ163050 | |
|---|---|
DigiKey Part Number | OSTVZ163050-ND |
Manufacturer | |
Manufacturer Product Number | OSTVZ163050 |
Description | TERM BLK 16POS GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Category | Panel Mount Type Screw Mount - Front Flange |
Manufacturer On Shore Technology Inc. | Pitch 0.150" (3.81mm) |
Series | Voltage - UL 300 V |
Packaging Bulk | Current - UL 10 A |
Part Status Active | Color Green |
Front Panel Wire Connection Header, Male Pins | Features Threaded Mating Lock |
Rear Panel Wire Connection Quick Connect - 0.110" (2.80mm), Solder Eyelet | Number of Levels 1 |
Width 2.967" (75.35mm) | Base Product Number |
Positions Per Level 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 128,19250 Kč | 1 538,31 Kč |
| Unit Price without VAT: | 128,19250 Kč |
|---|---|
| Unit Price with VAT: | 155,11293 Kč |


