
OSTVZ135050 | |
|---|---|
DigiKey Part Number | OSTVZ135050-ND |
Manufacturer | |
Manufacturer Product Number | OSTVZ135050 |
Description | TERM BLK 13POS GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 3.407" (86.54mm) | |
Panel Thickness | - | |
Positions Per Level | 13 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 7 A | |
Wire Gauge | - | |
Color | Green | |
Features | Threaded Mating Lock | |
Number of Levels | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 113,87200 Kč | 1 138,72 Kč |
| Unit Price without VAT: | 113,87200 Kč |
|---|---|
| Unit Price with VAT: | 137,78512 Kč |



