Image for OSTVZ105050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVZ105050

DigiKey Part Number
OSTVZ105050-ND
Manufacturer
Manufacturer Product Number
OSTVZ105050
Description
TERM BLK 10POS GREEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Mount Type
Screw Mount - Front Flange
Manufacturer
On Shore Technology Inc.
Pitch
0.200" (5.08mm)
Series
Voltage - UL
300 V
Packaging
Bulk
Current - UL
7 A
Part Status
Active
Color
Green
Front Panel Wire Connection
Header, Male Pins
Features
Threaded Mating Lock
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Number of Levels
1
Width
2.807" (71.30mm)
Base Product Number
Positions Per Level
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1387,72154 Kč1 140,38 Kč
Unit Price without VAT:87,72154 Kč
Unit Price with VAT:106,14306 Kč