Direct

OSTVO163150 | |
|---|---|
DigiKey Part Number | OSTVO163150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVO163150 |
Description | TERM BLOCK HDR 16POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Brass |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.862" (21.89mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTLZ1575/16 | On Shore Technology Inc. | 0 | EDSTLZ1575/16-ND | 146,68780 Kč | Direct |
| 1830460 | Phoenix Contact | 47 | 277-6552-ND | 205,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 37,75182 Kč | 1 245,81 Kč |
| Unit Price without VAT: | 37,75182 Kč |
|---|---|
| Unit Price with VAT: | 45,67970 Kč |







