Similar
Similar

OSTVM105551 | |
|---|---|
DigiKey Part Number | OSTVM105551-ND |
Manufacturer | |
Manufacturer Product Number | OSTVM105551 |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-22 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Contact Mating Finish Zinc |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Screw Size M2.5 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 180° | Contact Material Steel |
Termination Style Screw - Pressure Clip | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.587" (14.91mm) |
Current - UL 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1553510000 | Weidmüller | 540 | 4381-1553510000-ND | 99,48000 Kč | Similar |
| 1558160000 | Weidmüller | 0 | 281-5671-ND | 120,78222 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 94,61875 Kč | 1 513,90 Kč |
| Unit Price without VAT: | 94,61875 Kč |
|---|---|
| Unit Price with VAT: | 114,48869 Kč |







