
OSTVM073552 | |
|---|---|
DigiKey Part Number | OSTVM073552-ND |
Manufacturer | |
Manufacturer Product Number | OSTVM073552 |
Description | TERM BLOCK PLUG 7POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 16-28 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Features Mating Flange |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Screw Size M2 |
Positions Per Level 7 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Number of Levels 1 | Wire Strip Length 6-7mm |
Pitch 0.150" (3.81mm) | Contact Material Steel |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screw - Pressure Clip | Insulation Height 0.488" (12.40mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 66,77545 Kč | 1 469,06 Kč |
| Unit Price without VAT: | 66,77545 Kč |
|---|---|
| Unit Price with VAT: | 80,79829 Kč |




