Image for OSTVM061550 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVM061550

DigiKey Part Number
OSTVM061550-ND
Manufacturer
Manufacturer Product Number
OSTVM061550
Description
TERM BLOCK PLUG 6POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
On Shore Technology Inc.
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-28 AWG
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Plug, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
6
Screw Size
M2
Positions Per Level
6
Torque - Screw
0.2 Nm (1.7 Lb-In)
Number of Levels
1
Wire Strip Length
6-7mm
Pitch
0.138" (3.50mm)
Contact Material
Steel
Plug Wire Entry
180°
Housing Material
Thermoplastic
Termination Style
Screw - Pressure Clip
Insulation Height
0.488" (12.40mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2446,96833 Kč1 127,24 Kč
Unit Price without VAT:46,96833 Kč
Unit Price with VAT:56,83168 Kč