
OSTVL203150 | |
|---|---|
DigiKey Part Number | OSTVL203150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVL203150 |
Description | TERM BLOCK HDR 20POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.866" (22.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 54,38333 Kč | 1 142,05 Kč |
| Unit Price without VAT: | 54,38333 Kč |
|---|---|
| Unit Price with VAT: | 65,80383 Kč |





