
OSTVL08B151 | |
|---|---|
DigiKey Part Number | OSTVL08B151-ND |
Manufacturer | |
Manufacturer Product Number | OSTVL08B151 |
Description | TERM BLOCK HDR 8POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 4 A |
Series | Voltage - UL 125 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.098" (2.50mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.862" (21.89mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 22,81918 Kč | 1 118,14 Kč |
| Unit Price without VAT: | 22,81918 Kč |
|---|---|
| Unit Price with VAT: | 27,61121 Kč |


