
OSTVL087151 | |
|---|---|
DigiKey Part Number | OSTVL087151-ND |
Manufacturer | |
Manufacturer Product Number | OSTVL087151 |
Description | TERM BLOCK HDR 8POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation 90°, Right Angle | Insulation Height 1.122" (28.50mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 25,74543 Kč | 1 184,29 Kč |
| Unit Price without VAT: | 25,74543 Kč |
|---|---|
| Unit Price with VAT: | 31,15197 Kč |




