Direct
Similar
Similar

OSTVK035150 | |
|---|---|
DigiKey Part Number | OSTVK035150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVK035150 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 45° Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Contact Material Brass |
Positions Per Level 3 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.161" (4.10mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.571" (14.50mm) |
Header Orientation 45° | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTLZ990/3 | On Shore Technology Inc. | 9 | ED1908-ND | 28,15000 Kč | Direct |
| 1769816 | Phoenix Contact | 0 | 1769816-ND | 23,98000 Kč | Similar |
| A-TB508-VK03 | Assmann WSW Components | 0 | A-TB508-VK03-ND | 7,67608 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 138 | 10,32348 Kč | 1 424,64 Kč |
| Unit Price without VAT: | 10,32348 Kč |
|---|---|
| Unit Price with VAT: | 12,49141 Kč |









