Image for OSTVH215150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVH215150

DigiKey Part Number
OSTVH215150-ND
Manufacturer
Manufacturer Product Number
OSTVH215150
Description
TERM BLOCK PLUG 21POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
21
Positions Per Level
21 (Mate), 42 (Input)
Number of Levels
1 (Mate), 2 (Input)
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.49 Nm (4.3 Lb-In)
Wire Strip Length
7-8mm
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
1.142" (29.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5248,40600 Kč1 242,03 Kč
Unit Price without VAT:248,40600 Kč
Unit Price with VAT:300,57126 Kč