
OSTVG100100 | |
|---|---|
DigiKey Part Number | OSTVG100100-ND |
Manufacturer | |
Manufacturer Product Number | OSTVG100100 |
Description | TERM BLOCK PLUG 10POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 30° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug for Unshrouded Header | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 30° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Wire Strip Length | 6-7mm | |
Contact Material | Brass | |
Housing Material | Thermoplastic | |
Contact Tail Length | - | |
Insulation Height | 0.575" (14.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 54,75476 Kč | 1 149,85 Kč |
| Unit Price without VAT: | 54,75476 Kč |
|---|---|
| Unit Price with VAT: | 66,25326 Kč |


