
OSTVG070100 | |
|---|---|
DigiKey Part Number | OSTVG070100-ND |
Manufacturer | |
Manufacturer Product Number | OSTVG070100 |
Description | TERM BLOCK PLUG 7POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 30° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug for Unshrouded Header | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Screw Size M3 |
Positions Per Level 7 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Number of Levels 1 | Wire Strip Length 6-7mm |
Pitch 0.197" (5.00mm) | Contact Material Brass |
Plug Wire Entry 30° | Housing Material Thermoplastic |
Termination Style Screw | Insulation Height 0.575" (14.60mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 38,94759 Kč | 1 129,48 Kč |
| Unit Price without VAT: | 38,94759 Kč |
|---|---|
| Unit Price with VAT: | 47,12658 Kč |



