
OSTVF125050 | |
|---|---|
DigiKey Part Number | OSTVF125050-ND |
Manufacturer | |
Manufacturer Product Number | OSTVF125050 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Features Interlocking (Side) |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.154" (3.90mm) |
Header Orientation Vertical | Insulation Height 0.866" (22.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1845523 | Phoenix Contact | 676 | 277-16646-ND | 115,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 36,64976 Kč | 1 502,64 Kč |
| Unit Price without VAT: | 36,64976 Kč |
|---|---|
| Unit Price with VAT: | 44,34621 Kč |






