
OSTVF087151 | |
|---|---|
DigiKey Part Number | OSTVF087151-ND |
Manufacturer | |
Manufacturer Product Number | OSTVF087151 |
Description | TERM BLOCK HDR 8POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Contact Material Brass |
Positions Per Level 4 | Housing Material Thermoplastic |
Number of Levels 2 | Contact Tail Length 0.157" (4.00mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.929" (23.60mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 22,81918 Kč | 1 118,14 Kč |
| Unit Price without VAT: | 22,81918 Kč |
|---|---|
| Unit Price with VAT: | 27,61121 Kč |




