Similar

OSTVF067150 | |
|---|---|
DigiKey Part Number | OSTVF067150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVF067150 |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Contact Material Brass |
Positions Per Level 3 | Housing Material Thermoplastic |
Number of Levels 2 | Contact Tail Length 0.154" (3.90mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.866" (22.00mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1725660000 | Weidmüller | 0 | 1725660000-ND | 68,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 21,25338 Kč | 1 381,47 Kč |
| Unit Price without VAT: | 21,25338 Kč |
|---|---|
| Unit Price with VAT: | 25,71659 Kč |






