
OSTV7055151 | |
|---|---|
DigiKey Part Number | OSTV7055151-ND |
Manufacturer | |
Manufacturer Product Number | OSTV7055151 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Housing Material Thermoplastic |
Positions Per Level 5 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 1 | Insulation Height 0.138" (3.50mm) |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 22,74892 Kč | 1 478,68 Kč |
| Unit Price without VAT: | 22,74892 Kč |
|---|---|
| Unit Price with VAT: | 27,52619 Kč |





