



OSTV7053151 | |
|---|---|
DigiKey Part Number | OSTV7053151-ND |
Manufacturer | |
Manufacturer Product Number | OSTV7053151 |
Description | TERM BLOCK HDR 5POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Female Sockets | Housing Material Thermoplastic |
Number of Positions 5 | Contact Tail Length 0.134" (3.40mm) |
Positions Per Level 5 | Insulation Height 0.134" (3.40mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 17,74800 Kč | 177,48 Kč |
| 25 | 14,96600 Kč | 374,15 Kč |
| 50 | 13,45600 Kč | 672,80 Kč |
| 100 | 12,32350 Kč | 1 232,35 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |




