
OSTV7033151 | |
|---|---|
DigiKey Part Number | OSTV7033151-ND |
Manufacturer | |
Manufacturer Product Number | OSTV7033151 |
Description | TERM BLOCK HDR 3POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Female Sockets | Housing Material Thermoplastic |
Number of Positions 3 | Contact Tail Length 0.134" (3.40mm) |
Positions Per Level 3 | Insulation Height 0.134" (3.40mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 7,66025 Kč | 1 210,32 Kč |
| Unit Price without VAT: | 7,66025 Kč |
|---|---|
| Unit Price with VAT: | 9,26890 Kč |




