
OSTTT040180 | |
|---|---|
DigiKey Part Number | OSTTT040180-ND |
Manufacturer | |
Manufacturer Product Number | OSTTT040180 |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-22 AWG |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Plug for Unshrouded Header | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Number of Positions 4 | Wire Strip Length 5-6mm |
Positions Per Level 4 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 30,43882 Kč | 1 552,38 Kč |
| Unit Price without VAT: | 30,43882 Kč |
|---|---|
| Unit Price with VAT: | 36,83097 Kč |


