Direct

OSTTS15515A | |
|---|---|
DigiKey Part Number | OSTTS15515A-ND |
Manufacturer | |
Manufacturer Product Number | OSTTS15515A |
Description | TERM BLOCK PLUG 15POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.34-2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 15 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Positions Per Level 15 | Wire Strip Length 6-7mm |
Number of Levels 1 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Brass |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZ1100/15 | On Shore Technology Inc. | 0 | EDZ1100/15-ND | 254,55200 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 111,36429 Kč | 1 559,10 Kč |
| Unit Price without VAT: | 111,36429 Kč |
|---|---|
| Unit Price with VAT: | 134,75079 Kč |



