OSTTS09A15A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 339,92400 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 262,05500 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 45
Unit Price: 366,84000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 368,36380 Kč
Datasheet
Image for OSTTS09A15A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTTS09A15A

DigiKey Part Number
OSTTS09A15A-ND
Manufacturer
Manufacturer Product Number
OSTTS09A15A
Description
TERM BLOCK PLUG 9POS 7.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
9
Positions Per Level
9
Number of Levels
1
Pitch
0.295" (7.50mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.4 Nm (3.5 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Brass
Housing Material
Brass
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1866,14389 Kč1 190,59 Kč
Unit Price without VAT:66,14389 Kč
Unit Price with VAT:80,03411 Kč