



OSTTS07315B | |
|---|---|
DigiKey Part Number | ED2899-ND |
Manufacturer | |
Manufacturer Product Number | OSTTS07315B |
Description | TERM BLOCK PLUG 7POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 16-28 AWG |
Series | Wire Gauge or Range - mm² 1.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Nickel |
Number of Positions 7 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Positions Per Level 7 | Wire Strip Length 6-7mm |
Number of Levels 1 | Contact Material Brass |
Pitch 0.150" (3.81mm) | Housing Material Brass |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1850712 | Phoenix Contact | 40 | 277-1907-ND | 295,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,43000 Kč | 93,43 Kč |
| 10 | 66,38300 Kč | 663,83 Kč |
| 25 | 58,12000 Kč | 1 453,00 Kč |
| 50 | 52,96040 Kč | 2 648,02 Kč |
| 100 | 48,69760 Kč | 4 869,76 Kč |
| 250 | 44,27456 Kč | 11 068,64 Kč |
| 500 | 41,70224 Kč | 20 851,12 Kč |
| 1 000 | 39,67509 Kč | 39 675,09 Kč |
| 5 000 | 36,52828 Kč | 182 641,40 Kč |
| Unit Price without VAT: | 93,43000 Kč |
|---|---|
| Unit Price with VAT: | 113,05030 Kč |




