Similar
Similar

OSTTS06715A | |
|---|---|
DigiKey Part Number | OSTTS06715A-ND |
Manufacturer | |
Manufacturer Product Number | OSTTS06715A |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.34-2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Positions Per Level 6 | Wire Strip Length 6-7mm |
Number of Levels 1 | Contact Material Brass |
Pitch 0.197" (5.00mm) | Housing Material Brass |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED1100/6 | On Shore Technology Inc. | 0 | ED2380-ND | 69,75340 Kč | Direct |
| 0395333006 | Molex | 793 | WM7836-ND | 125,13000 Kč | Similar |
| 0395333506 | Molex | 0 | 0395333506-ND | 81,84810 Kč | Similar |
| 1792799 | Phoenix Contact | 2 076 | 277-1066-ND | 130,97000 Kč | Similar |
| 1912333 | Phoenix Contact | 0 | 1912333-ND | 141,12500 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 43,33515 Kč | 1 430,06 Kč |
| Unit Price without VAT: | 43,33515 Kč |
|---|---|
| Unit Price with VAT: | 52,43553 Kč |









