20 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line)
OSTTJ207150
OSTTJ207150

OSTTJ207150

DigiKey Part Number
ED2758-ND
Manufacturer
Manufacturer Product Number
OSTTJ207150
Description
TERM BLOCK PLUG 20POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
20
Positions Per Level
20
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.34-2.5mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.56 Nm (5.0 Lb-In)
Wire Strip Length
7-8mm
Contact Material
Brass
Housing Material
Brass
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,50000 Kč233,50 Kč
10165,75800 Kč1 657,58 Kč
25146,59120 Kč3 664,78 Kč
50134,98360 Kč6 749,18 Kč
100125,57850 Kč12 557,85 Kč
250115,99968 Kč28 999,92 Kč
500110,51458 Kč55 257,29 Kč
1 000106,23245 Kč106 232,45 Kč
Manufacturers Standard Package
Unit Price without VAT:233,50000 Kč
Unit Price with VAT:282,53500 Kč