OSTTJ087152 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: 112,58640 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 81,33331 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 178,52000 Kč
Datasheet
Image for OSTTJ087152 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTTJ087152

DigiKey Part Number
OSTTJ087152-ND
Manufacturer
Manufacturer Product Number
OSTTJ087152
Description
TERM BLOCK PLUG 8POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
12-24 AWG
Series
Wire Gauge or Range - mm²
0.34-2.5mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Plug, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
8
Torque - Screw
0.56 Nm (5.0 Lb-In)
Positions Per Level
8
Wire Strip Length
7-8mm
Number of Levels
1
Contact Material
Brass
Pitch
0.197" (5.00mm)
Housing Material
Brass
Termination Style
Screw
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ED951/8On Shore Technology Inc.0ED2406-ND112,58640 KčDirect
0395240008Molex00395240008-ND81,33331 KčSimilar
1912249Phoenix Contact0277-14364-ND178,52000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2459,95958 Kč1 439,03 Kč
Unit Price without VAT:59,95958 Kč
Unit Price with VAT:72,55109 Kč