



OSTTJ067150 | |
|---|---|
DigiKey Part Number | ED2783-ND |
Manufacturer | |
Manufacturer Product Number | OSTTJ067150 |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-30 AWG |
Series | Wire Gauge or Range - mm² 0.34-2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Positions Per Level 6 | Wire Strip Length 7-8mm |
Number of Levels 1 | Contact Material Brass |
Pitch 0.197" (5.00mm) | Housing Material Brass |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5448268 | Phoenix Contact | 50 | 277-11351-ND | 61,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,46000 Kč | 79,46 Kč |
| 10 | 56,62300 Kč | 566,23 Kč |
| 25 | 49,50280 Kč | 1 237,57 Kč |
| 50 | 45,03540 Kč | 2 251,77 Kč |
| 100 | 41,33140 Kč | 4 133,14 Kč |
| 250 | 37,47148 Kč | 9 367,87 Kč |
| 500 | 35,22118 Kč | 17 610,59 Kč |
| 1 000 | 33,44346 Kč | 33 443,46 Kč |
| 5 000 | 30,67786 Kč | 153 389,30 Kč |
| Unit Price without VAT: | 79,46000 Kč |
|---|---|
| Unit Price with VAT: | 96,14660 Kč |








