Similar
Similar
Similar

OSTTJ025103 | |
|---|---|
DigiKey Part Number | OSTTJ025103-ND |
Manufacturer | |
Manufacturer Product Number | OSTTJ025103 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.34-2.5mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 2 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 7-8mm |
Termination Style Screw | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Housing Material Brass |
Voltage - IEC 300 V | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01P1-508-02BE | Same Sky (Formerly CUI Devices) | 1 989 | 102-6390-ND | 0,58000 Kč | Similar |
| TBP01P1-508-02OR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP01P1-508-02OR-ND | 0,23748 Kč | Similar |
| TBP01P1W-508-02BE | Same Sky (Formerly CUI Devices) | 10 678 | 102-6438-ND | 0,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,06810 Kč | 1 506,81 Kč |
| Unit Price without VAT: | 15,06810 Kč |
|---|---|
| Unit Price with VAT: | 18,23240 Kč |












