8 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line)
OSTTH080160
OSTTH080160

OSTTH080160

DigiKey Part Number
ED2661-ND
Manufacturer
Manufacturer Product Number
OSTTH080160
Description
TERM BLOCK PLUG 8POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Plug for Unshrouded Header
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.34-1.5mm²
Color
Blue
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Nickel
Features
Interlocking (Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.4 Nm (3.5 Lb-In)
Wire Strip Length
5-6mm
Contact Material
Brass
Housing Material
Brass
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
1046,51100 Kč465,11 Kč
2540,61000 Kč1 015,25 Kč
5036,87660 Kč1 843,83 Kč
10033,76060 Kč3 376,06 Kč
25030,49832 Kč7 624,58 Kč
50028,58962 Kč14 294,81 Kč
1 00027,07734 Kč27 077,34 Kč
5 00024,71775 Kč123 588,75 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč