



OSTTF060161 | |
|---|---|
DigiKey Part Number | ED2627-ND |
Manufacturer | |
Manufacturer Product Number | OSTTF060161 |
Description | TERM BLK 6P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 6 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 125 V | Screw Thread M2 |
Wire Gauge 16-26 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1868160 | Phoenix Contact | 8 | 277-14256-ND | 3,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 34,10100 Kč | 341,01 Kč |
| 25 | 29,71640 Kč | 742,91 Kč |
| 50 | 26,91940 Kč | 1 345,97 Kč |
| 100 | 24,55930 Kč | 2 455,93 Kč |
| 250 | 22,06972 Kč | 5 517,43 Kč |
| 500 | 20,60240 Kč | 10 301,20 Kč |
| 1 000 | 19,43491 Kč | 19 434,91 Kč |
| 5 000 | 17,60393 Kč | 88 019,65 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |






