OSTTA054163
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSTTA054163
OSTTA054163
OSTTA054163

OSTTA054163

DigiKey Part Number
ED2583-ND
Manufacturer
Manufacturer Product Number
OSTTA054163
Description
TERM BLK 5P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 589
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,10000 Kč34,10 Kč
1024,71300 Kč247,13 Kč
2521,52160 Kč538,04 Kč
5019,45440 Kč972,72 Kč
10017,69460 Kč1 769,46 Kč
25015,82204 Kč3 955,51 Kč
50014,71016 Kč7 355,08 Kč
1 00013,82101 Kč13 821,01 Kč
5 00012,41916 Kč62 095,80 Kč
Manufacturers Standard Package
Unit Price without VAT:34,10000 Kč
Unit Price with VAT:41,26100 Kč