OSTOQ155550 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 20,84010 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 21,54773 Kč
Datasheet
Image for OSTOQ155550 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOQ155550

DigiKey Part Number
OSTOQ155550-ND
Manufacturer
Manufacturer Product Number
OSTOQ155550
Description
TERM BLOCK HDR 15POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
15
Positions Per Level
15
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2942,37241 Kč1 228,80 Kč
Unit Price without VAT:42,37241 Kč
Unit Price with VAT:51,27062 Kč