OSTOQ145450 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: 98,48000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 44,85558 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 51,66768 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 44,85558 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 51,66768 Kč
Datasheet

Similar


Molex
In Stock: 600
Unit Price: 113,60000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 68,51647 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 42,02645 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 51,66768 Kč
Datasheet

Similar


Molex
In Stock: 78
Unit Price: 105,20000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 51,66768 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 118,06230 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 6
Unit Price: 200,95000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 14,71341 Kč
Datasheet
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
OSTOQ145450
OSTOQ145450

OSTOQ145450

DigiKey Part Number
ED2841-ND
Manufacturer
Manufacturer Product Number
OSTOQ145450
Description
TERM BLOCK HDR 14POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
14
Positions Per Level
14
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1034,14300 Kč341,43 Kč
2529,75840 Kč743,96 Kč
5026,95720 Kč1 347,86 Kč
10024,59710 Kč2 459,71 Kč
25022,10332 Kč5 525,83 Kč
50020,63432 Kč10 317,16 Kč
1 00019,46536 Kč19 465,36 Kč
5 00017,63215 Kč88 160,75 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč