OSTOQ135350 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 46
Unit Price: 192,97000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 17
Unit Price: 192,97000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 154
Unit Price: 186,04000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 12,54389 Kč
Datasheet
Image for OSTOQ135350 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOQ135350

DigiKey Part Number
OSTOQ135350-ND
Manufacturer
Manufacturer Product Number
OSTOQ135350
Description
TERM BLOCK HDR 13POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
13
Positions Per Level
13
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6316,33175 Kč1 028,90 Kč
Unit Price without VAT:16,33175 Kč
Unit Price with VAT:19,76142 Kč