



OSTOQ133550 | |
|---|---|
DigiKey Part Number | OSTOQ133550-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ133550 |
Description | TERM BLOCK HDR 13POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Mating Flange |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 13 | Contact Material Brass |
Positions Per Level 13 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.150" (3.81mm) | Insulation Height 0.138" (3.50mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1830703 | Phoenix Contact | 2 | 277-14142-ND | 135,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,21000 Kč | 83,21 Kč |
| 10 | 59,16700 Kč | 591,67 Kč |
| 25 | 51,75520 Kč | 1 293,88 Kč |
| 50 | 47,10420 Kč | 2 355,21 Kč |
| 100 | 43,25220 Kč | 4 325,22 Kč |
| 250 | 39,24336 Kč | 9 810,84 Kč |
| 500 | 36,90798 Kč | 18 453,99 Kč |
| 1 000 | 35,06456 Kč | 35 064,56 Kč |
| 5 000 | 32,19801 Kč | 160 990,05 Kč |
| Unit Price without VAT: | 83,21000 Kč |
|---|---|
| Unit Price with VAT: | 100,68410 Kč |




