Direct
Similar

OSTOQ113251 | |
|---|---|
DigiKey Part Number | OSTOQ113251-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ113251 |
Description | TERM BLOCK HDR 11POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Voltage - UL 300 V |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Contact Material Brass |
Number of Positions 11 | Housing Material Thermoplastic |
Positions Per Level 11 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 1 | Insulation Height 0.284" (7.20mm) |
Pitch 0.150" (3.81mm) | Base Product Number |
Header Orientation 90°, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTLZ1550/11 | On Shore Technology Inc. | 264 | ED1943-ND | 114,86000 Kč | Direct |
| OQ1132510000G | Amphenol Anytek | 0 | OQ1132510000G-ND | 10,08914 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 27,41935 Kč | 1 700,00 Kč |
| Unit Price without VAT: | 27,41935 Kč |
|---|---|
| Unit Price with VAT: | 33,17741 Kč |



