Direct
Similar
Similar
Similar
Similar
Similar

OSTOQ097151 | |
|---|---|
DigiKey Part Number | OSTOQ097151-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ097151 |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OSTOQ097151 Models |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Voltage - UL 300 V |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Contact Material Brass |
Number of Positions 9 | Housing Material Thermoplastic |
Positions Per Level 9 | Contact Tail Length 0.157" (4.00mm) |
Number of Levels 1 | Insulation Height 0.157" (4.00mm) |
Pitch 0.197" (5.00mm) | Base Product Number |
Header Orientation 90°, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTL950/9 | On Shore Technology Inc. | 50 | ED1808-ND | 66,35000 Kč | Direct |
| OQ0971510000G | Amphenol Anytek | 0 | 609-3870-ND | 24,99000 Kč | Similar |
| TBP04R1-500-09BE | Same Sky (Formerly CUI Devices) | 1 019 | 2223-TBP04R1-500-09BE-ND | 29,19000 Kč | Similar |
| TBP04R1-500-09GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R1-500-09GR-ND | 11,72686 Kč | Similar |
| TBP04R12-500-09BE | Same Sky (Formerly CUI Devices) | 744 | 2223-TBP04R12-500-09BE-ND | 29,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 | 13,62747 Kč | 1 349,12 Kč |
| Unit Price without VAT: | 13,62747 Kč |
|---|---|
| Unit Price with VAT: | 16,48924 Kč |










