Direct
Similar
Similar
Similar
Similar

OSTOQ097051 | |
|---|---|
DigiKey Part Number | OSTOQ097051-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ097051 |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Voltage - UL 300 V |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Contact Material Brass |
Number of Positions 9 | Housing Material Thermoplastic |
Positions Per Level 9 | Contact Tail Length 0.157" (4.00mm) |
Number of Levels 1 | Insulation Height 0.157" (4.00mm) |
Pitch 0.197" (5.00mm) | Base Product Number |
Header Orientation 90°, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTL950/9-OE | On Shore Technology Inc. | 0 | EDSTL950/9-OE-ND | 41,69360 Kč | Direct |
| 1754575 | Phoenix Contact | 53 | 277-1091-ND | 59,00000 Kč | Similar |
| 1759088 | Phoenix Contact | 0 | 277-1102-ND | 57,11000 Kč | Similar |
| ELFH09110 | Amphenol PCD Shenzhen | 0 | ELFH09110-ND | 30,16570 Kč | Similar |
| ELFH09120 | Amphenol PCD Shenzhen | 0 | ELFH09120-ND | 30,16570 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 | 11,37707 Kč | 1 126,33 Kč |
| Unit Price without VAT: | 11,37707 Kč |
|---|---|
| Unit Price with VAT: | 13,76625 Kč |










