OSTOQ081250 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 743
Unit Price: 67,78000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 599
Unit Price: 82,17000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 31,65070 Kč
Datasheet
Image for OSTOQ081250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOQ081250

DigiKey Part Number
OSTOQ081250-ND
Manufacturer
Manufacturer Product Number
OSTOQ081250
Description
TERM BLOCK HDR 8POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Voltage - UL
300 V
Packaging
Bulk
Operating Temperature
-30°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (4 Side)
Contact Material
Brass
Number of Positions
8
Housing Material
Thermoplastic
Positions Per Level
8
Contact Tail Length
0.138" (3.50mm)
Number of Levels
1
Insulation Height
0.138" (3.50mm)
Pitch
0.138" (3.50mm)
Base Product Number
Header Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1843664Phoenix Contact743277-5759-ND67,78000 KčSimilar
284514-8TE Connectivity AMP Connectors1 599A98190-ND82,17000 KčSimilar
796694-8TE Connectivity AMP Connectors0796694-8-ND31,65070 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8514,48353 Kč1 231,10 Kč
Unit Price without VAT:14,48353 Kč
Unit Price with VAT:17,52507 Kč