Similar
Similar
Similar

OSTOQ077550 | |
|---|---|
DigiKey Part Number | OSTOQ077550-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ077550 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Mating Flange |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Contact Material Brass |
Positions Per Level 7 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.157" (4.00mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.157" (4.00mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R2-500-07BE | Same Sky (Formerly CUI Devices) | 749 | 2223-TBP04R2-500-07BE-ND | 7,05000 Kč | Similar |
| TBP04R2-500-07GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-07GR-ND | 2,83290 Kč | Similar |
| TBP04R3-500-07BE | Same Sky (Formerly CUI Devices) | 589 | 2223-TBP04R3-500-07BE-ND | 7,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 21,54255 Kč | 1 098,67 Kč |
| Unit Price without VAT: | 21,54255 Kč |
|---|---|
| Unit Price with VAT: | 26,06649 Kč |






