OSTOQ057550 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 700
Unit Price: 5,19000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 2,04878 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 086
Unit Price: 5,19000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 1,99367 Kč
Datasheet
Image for OSTOQ057550 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOQ057550

DigiKey Part Number
OSTOQ057550-ND
Manufacturer
Manufacturer Product Number
OSTOQ057550
Description
TERM BLOCK HDR 5POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Voltage - UL
300 V
Series
Operating Temperature
-30°C ~ 105°C
Packaging
Bulk
Contact Mating Finish
Tin
Part Status
Active
Features
Mating Flange
Type
Header, Male Pins, Shrouded (4 Side)
Material Flammability Rating
UL94 V-0
Number of Positions
5
Contact Material
Brass
Positions Per Level
5
Housing Material
Thermoplastic
Number of Levels
1
Contact Tail Length
0.157" (4.00mm)
Pitch
0.197" (5.00mm)
Insulation Height
0.157" (4.00mm)
Header Orientation
Vertical
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP04R2-500-05BESame Sky (Formerly CUI Devices)7002223-TBP04R2-500-05BE-ND5,19000 KčSimilar
TBP04R2-500-05GRSame Sky (Formerly CUI Devices)02223-TBP04R2-500-05GR-ND2,04878 KčSimilar
TBP04R3-500-05BESame Sky (Formerly CUI Devices)1 0862223-TBP04R3-500-05BE-ND5,19000 KčSimilar
TBP04R3-500-05GRSame Sky (Formerly CUI Devices)02223-TBP04R3-500-05GR-ND1,99367 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6321,80556 Kč1 373,75 Kč
Unit Price without VAT:21,80556 Kč
Unit Price with VAT:26,38473 Kč