
OSTOQ053550 | |
|---|---|
DigiKey Part Number | OSTOQ053550-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ053550 |
Description | TERM BLOCK HDR 5POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Mating Flange |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Contact Material Brass |
Positions Per Level 5 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.150" (3.81mm) | Insulation Height 0.138" (3.50mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395156005 | Molex | 1 515 | WM25821-ND | 46,74000 Kč | Similar |
| 1707667 | Phoenix Contact | 0 | 277-8581-ND | 89,97900 Kč | Similar |
| 1830622 | Phoenix Contact | 0 | 277-5801-ND | 73,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 24,17180 Kč | 1 474,48 Kč |
| Unit Price without VAT: | 24,17180 Kč |
|---|---|
| Unit Price with VAT: | 29,24788 Kč |





