
OSTOQ04B151 | |
|---|---|
DigiKey Part Number | OSTOQ04B151-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ04B151 |
Description | TERM BLOCK HDR 4POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Voltage - UL 125 V |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Contact Material Brass |
Number of Positions 4 | Housing Material Thermoplastic |
Positions Per Level 4 | Contact Tail Length 0.150" (3.81mm) |
Number of Levels 1 | Insulation Height 0.150" (3.81mm) |
Pitch 0.098" (2.50mm) | Base Product Number |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 9,95954 Kč | 1 294,74 Kč |
| Unit Price without VAT: | 9,95954 Kč |
|---|---|
| Unit Price with VAT: | 12,05104 Kč |


