4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
OSTOQ047051
OSTOQ047051

OSTOQ047051

DigiKey Part Number
ED2696-ND
Manufacturer
Manufacturer Product Number
OSTOQ047051
Description
TERM BLOCK HDR 4POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Voltage - UL
300 V
Packaging
Bulk
Operating Temperature
-30°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (2 Side)
Contact Material
Brass
Number of Positions
4
Housing Material
Thermoplastic
Positions Per Level
4
Contact Tail Length
0.157" (4.00mm)
Number of Levels
1
Insulation Height
0.157" (4.00mm)
Pitch
0.197" (5.00mm)
Base Product Number
Header Orientation
90°, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 666
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
1010,46900 Kč104,69 Kč
259,12640 Kč228,16 Kč
508,22120 Kč411,06 Kč
1007,42870 Kč742,87 Kč
2506,55780 Kč1 639,45 Kč
5006,02932 Kč3 014,66 Kč
1 0005,59949 Kč5 599,49 Kč
5 0004,90922 Kč24 546,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč