Similar
Similar
Similar

OSTOQ045550 | |
|---|---|
DigiKey Part Number | OSTOQ045550-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ045550 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Mating Flange |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Contact Material Brass |
Positions Per Level 4 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.157" (4.00mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.157" (4.00mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OQ0455500000G | Amphenol Anytek | 0 | 609-4123-ND | 8,02646 Kč | Similar |
| TBP01R2-508-04BE | Same Sky (Formerly CUI Devices) | 3 367 | 102-6424-ND | 10,84000 Kč | Similar |
| TBP01R2W-508-04BE | Same Sky (Formerly CUI Devices) | 1 078 | 102-6460-ND | 20,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 19,16681 Kč | 1 380,01 Kč |
| Unit Price without VAT: | 19,16681 Kč |
|---|---|
| Unit Price with VAT: | 23,19184 Kč |







