Similar
Similar
Similar
Similar

OSTOQ037100 | |
|---|---|
DigiKey Part Number | OSTOQ037100-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ037100 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Contact Material Brass |
Positions Per Level 3 | Housing Material Thermoplastic |
Number of Levels 1 | Insulation Height 0.157" (4.00mm) |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R2-500-03BE | Same Sky (Formerly CUI Devices) | 58 | 2223-TBP04R2-500-03BE-ND | 10,64000 Kč | Similar |
| TBP04R2-500-03GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-03GR-ND | 4,23836 Kč | Similar |
| TBP04R3-500-03BE | Same Sky (Formerly CUI Devices) | 551 | 2223-TBP04R3-500-03BE-ND | 10,64000 Kč | Similar |
| TBP04R3-500-03GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R3-500-03GR-ND | 4,23836 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,85410 Kč | 38 541,00 Kč |
| Unit Price without VAT: | 3,85410 Kč |
|---|---|
| Unit Price with VAT: | 4,66346 Kč |









